Part Details for CAT7-1BK by Triplett Corporation
Overview of CAT7-1BK by Triplett Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT7-1BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4958-CAT7-1BK-ND
|
DigiKey | CAT7 SF/FTP Patch Cable 1' BLACK Min Qty: 1 Container: Retail Package |
10 In Stock |
|
$7.7047 / $10.6700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.3000 / $6.9900 | Buy Now | |
DISTI #
20004302
|
TestEquity LLC | Triplett CAT7-1BK CAT7 SF/FTP Patch Cable, 26 AWG, Stranded, 1 ft, Black | 0 |
|
$6.9900 | Buy Now |