Part Details for CAT7-37-24Z-BC21 by Sprecher + Schuh
Overview of CAT7-37-24Z-BC21 by Sprecher + Schuh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC2-1 | Coilcraft Inc | Wideband RF transformer, SMT, RoHS | |
WBC2-1TLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 500MHz Max, ROHS COMPLIANT | |
WBC2-1TLC | Coilcraft Inc | RF Transformer, 0.2MHz Min, 500MHz Max, ROHS COMPLIANT |
Price & Stock for CAT7-37-24Z-BC21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$471.2800 / $498.8200 | Buy Now |