Power Circuits
CAT812TTBI-T3
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN

Overview of CAT812TTBI-T3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for CAT812TTBI-T3 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # CAT812TTBI-T3
Avnet Americas Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: CAT812TTBI-T3) RoHS: Compliant Min Qty: 1457 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 6000 Partner Stock
  • 1 $0.2503
  • 25 $0.2156
  • 25 $0.2453
  • 100 $0.2112
  • 1,000 $0.2024
$0.2024 / $0.2503 Buy Now
Rochester Electronics CAT812 - 4-Pin Microprocessor Power Supply Supervisor with Manual Reset ' RoHS: Compliant Status: Obsolete Min Qty: 1 6000
  • 1 $0.2503
  • 25 $0.2453
  • 100 $0.2353
  • 500 $0.2253
  • 1,000 $0.2128
$0.2128 / $0.2503 Buy Now

CAD Models for CAT812TTBI-T3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT812TTBI-T3 by onsemi

CAT812TTBI-T3
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOT-143
Package Description
LSOP, TO-253
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Equivalence Code
TO-253
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.22 mm
Supply Current-Max (Isup)
0.015 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.92 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.08V
Width
1.3 mm
Want to compare parts?
  1. CAT812TTBI-T3
    onsemi
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN
    VS

Alternate Parts for CAT812TTBI-T3

This table gives cross-reference parts and alternative options found for CAT812TTBI-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT812TTBI-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT812TTBI-GT3 Voltage Supervisor, 4-Pin, Push-Pull, Active High, with Manual Reset, SOT-143, 4 Lead, 1.3x2.9, 3000-REEL onsemi CAT812TTBI-T3 vs CAT812TTBI-GT3
Part Number Description Manufacturer Compare
CAT812LTBI-GT3 Voltage Supervisor, 4-Pin, Push-Pull, Active High, with Manual Reset, SOT-143, 4 Lead, 1.3x2.9, 3000-REEL onsemi CAT812TTBI-T3 vs CAT812LTBI-GT3
CAT812LTBI-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN onsemi CAT812TTBI-T3 vs CAT812LTBI-T
CAT812TTBI-GT3 Voltage Supervisor, 4-Pin, Push-Pull, Active High, with Manual Reset, SOT-143, 4 Lead, 1.3x2.9, 3000-REEL onsemi CAT812TTBI-T3 vs CAT812TTBI-GT3
CAT812LTBI-T3 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN onsemi CAT812TTBI-T3 vs CAT812LTBI-T3

Related Parts for CAT812TTBI-T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT812TTBI-T3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT812TTBI-T3 by onsemi

Select Manufacturer
Which Manufacturer of CAT812TTBI-T3 would you like to use for your alert(s)?
  • Please alert me when CAT812TTBI-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT812TTBI-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT812TTBI-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT812TTBI-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT812TTBI-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT812TTBI-T3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: