Power Circuits
CAT823TSDI-GT3
Description: Voltage Supervisor with Manual Reset and Watchdog, SC-88A (SC-70 5 Lead), 1.25x2, 3000-REEL

Overview of CAT823TSDI-GT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for CAT823TSDI-GT3 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK0004
Newark Each |Onsemi CAT823TSDI-GT3 RoHS: Not Compliant Min Qty: 1150 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3650
  • 2,500 $0.2960
  • 10,000 $0.2860
$0.2860 / $0.3650 Buy Now

CAD Models for CAT823TSDI-GT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT823TSDI-GT3 by onsemi

CAT823TSDI-GT3
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
TSSOT
Package Description
2 X 1.25 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-203, SC-70, 5 PIN
Pin Count
5
Manufacturer Package Code
419AC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.012 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.08V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. CAT823TSDI-GT3
    onsemi
    Voltage Supervisor with Manual Reset and Watchdog, SC-88A (SC-70 5 Lead), 1.25x2, 3000-REEL
    VS

Alternate Parts for CAT823TSDI-GT3

This table gives cross-reference parts and alternative options found for CAT823TSDI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT823TSDI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT823TSDI-G IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT AND HALOGEN FREE, MO-203, SC-70, 5 PIN, Power Management Circuit onsemi CAT823TSDI-GT3 vs CAT823TSDI-G
CAT823TSDI-GT3 Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, MO-203, SC-70, 5 PIN Catalyst Semiconductor CAT823TSDI-GT3 vs CAT823TSDI-GT3
Part Number Description Manufacturer Compare
TPS3823-30DBVTG4 Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 Texas Instruments CAT823TSDI-GT3 vs TPS3823-30DBVTG4
MAX6822TUK-T Power Supply Management Circuit, Adjustable, 1 Channel, BICMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products CAT823TSDI-GT3 vs MAX6822TUK-T
ADM6316LARJ29AW-RL IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit Analog Devices Inc CAT823TSDI-GT3 vs ADM6316LARJ29AW-RL
CAT823SSDI-G 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT AND HALOGEN FREE, MO-203, SC-70, 5 PIN onsemi CAT823TSDI-GT3 vs CAT823SSDI-G
TPS3823-30DBVT Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 Texas Instruments CAT823TSDI-GT3 vs TPS3823-30DBVT
STM6822TWY6E 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN STMicroelectronics CAT823TSDI-GT3 vs STM6822TWY6E
CAT823SSDI-GT3 Voltage Supervisor with Manual Reset and Watchdog, SC-88A (SC-70 5 Lead), 1.25x2, 3000-REEL onsemi CAT823TSDI-GT3 vs CAT823SSDI-GT3
TPS3823-30QDBVRQ1 Voltage Monitor With Watchdog Timer for Automotive 5-SOT-23 -40 to 125 Texas Instruments CAT823TSDI-GT3 vs TPS3823-30QDBVRQ1
ADM6316LARJ45CY-RL IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit Analog Devices Inc CAT823TSDI-GT3 vs ADM6316LARJ45CY-RL
STM6822SWY6E 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN STMicroelectronics CAT823TSDI-GT3 vs STM6822SWY6E

Related Parts for CAT823TSDI-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT823TSDI-GT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT823TSDI-GT3 by onsemi

Select Manufacturer
Which Manufacturer of CAT823TSDI-GT3 would you like to use for your alert(s)?
  • Please alert me when CAT823TSDI-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT823TSDI-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT823TSDI-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT823TSDI-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT823TSDI-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT823TSDI-GT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: