Part Details for CAT824UTDI-GT3 by onsemi
Overview of CAT824UTDI-GT3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CAT824UTDI-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1580
|
Newark | Reset Contl Floating Gate/Reel |Onsemi CAT824UTDI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CAT824UTDI-GT3
|
Avnet Americas | Volt Supervisor Monitor 2.05V to 5.5V 5-Pin TOST-23 T/R - Tape and Reel (Alt: CAT824UTDI-GT3) RoHS: Compliant Min Qty: 410 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1313 Partner Stock |
|
$1.5128 / $1.8056 | Buy Now |
DISTI #
CAT824UTDI-GT3
|
Avnet Americas | Volt Supervisor Monitor 2.05V to 5.5V 5-Pin TOST-23 T/R - Tape and Reel (Alt: CAT824UTDI-GT3) RoHS: Compliant Min Qty: 410 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1313 Partner Stock |
|
$1.5128 / $1.8056 | Buy Now |
DISTI #
CAT824UTDI-GT3
|
Avnet Americas | Volt Supervisor Monitor 2.05V to 5.5V 5-Pin TOST-23 T/R - Tape and Reel (Alt: CAT824UTDI-GT3) RoHS: Compliant Min Qty: 410 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1313 Partner Stock |
|
$1.5128 / $1.8056 | Buy Now |
|
Flip Electronics | Stock, ship today | 1313 |
|
$1.2200 | RFQ |
Part Details for CAT824UTDI-GT3
CAT824UTDI-GT3 CAD Models
CAT824UTDI-GT3 Part Data Attributes
|
CAT824UTDI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT824UTDI-GT3
onsemi
IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN, Power Management Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |