Part Details for CAT853RTBI-T3 by onsemi
Overview of CAT853RTBI-T3 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for CAT853RTBI-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0020
|
Newark | Each |Onsemi CAT853RTBI-T3 Min Qty: 920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 / $0.5230 | Buy Now |
|
Rochester Electronics | CAT853 - 3-Pin Microprocessor Power Supply Supervisor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 42000 |
|
$0.3384 / $0.3981 | Buy Now |
Part Details for CAT853RTBI-T3
CAT853RTBI-T3 CAD Models
CAT853RTBI-T3 Part Data Attributes
|
CAT853RTBI-T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT853RTBI-T3
onsemi
Voltage Supervisor, Open Drain, Active Low, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for CAT853RTBI-T3
This table gives cross-reference parts and alternative options found for CAT853RTBI-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT853RTBI-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT869RTBI-GT3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | onsemi | CAT853RTBI-T3 vs CAT869RTBI-GT3 |
PT7M7803RTE | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, GREEN, TO-236AB, SOT-23, 3 PIN | Diodes Incorporated | CAT853RTBI-T3 vs PT7M7803RTE |
CAT859RTBI-GT3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | onsemi | CAT853RTBI-T3 vs CAT859RTBI-GT3 |
CAT853RTBI-GT3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | onsemi | CAT853RTBI-T3 vs CAT853RTBI-GT3 |
SIP810CREUADTTR1 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23, 3-PIN, Power Management Circuit | Vishay Siliconix | CAT853RTBI-T3 vs SIP810CREUADTTR1 |
CAT869RTBI-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | onsemi | CAT853RTBI-T3 vs CAT869RTBI-T3 |
CAT859RTBI-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | onsemi | CAT853RTBI-T3 vs CAT859RTBI-T3 |
CAT863RTBI-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | onsemi | CAT853RTBI-T3 vs CAT863RTBI-T3 |