Part Details for CAT8801ZTB-GT3 by onsemi
Overview of CAT8801ZTB-GT3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT8801ZTB-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0042
|
Newark | Each |Onsemi CAT8801ZTB-GT3 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
|
Rochester Electronics | CAT8801 - 200 Nanoamp Microprocessor Power Supply Supervisor RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.2224 / $0.2616 | Buy Now |
DISTI #
4197361
|
Farnell | EACH RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 3000 |
|
$0.2651 | Buy Now |
Part Details for CAT8801ZTB-GT3
CAT8801ZTB-GT3 CAD Models
CAT8801ZTB-GT3 Part Data Attributes
|
CAT8801ZTB-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT8801ZTB-GT3
onsemi
Voltage Supervisor, Push-Pull CMOS, Active Low, 200 nA, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | GREEN, TO-236, SOT 23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.32V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for CAT8801ZTB-GT3
This table gives cross-reference parts and alternative options found for CAT8801ZTB-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT8801ZTB-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX805SC/D | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, DIE-8 | Maxim Integrated Products | CAT8801ZTB-GT3 vs MAX805SC/D |
MAX706SC/D | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, DIE | Maxim Integrated Products | CAT8801ZTB-GT3 vs MAX706SC/D |
AP1703FWL-7 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, ROHS COMPLIANT, SC-59, 3-PIN | Diodes Incorporated | CAT8801ZTB-GT3 vs AP1703FWL-7 |
APX810-26SRG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +2.63VV, PDSO3, SOT-23R, 3 PIN | Diodes Incorporated | CAT8801ZTB-GT3 vs APX810-26SRG-7 |
MAX802LCSA+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | CAT8801ZTB-GT3 vs MAX802LCSA+T |
MAX805RCSA+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | CAT8801ZTB-GT3 vs MAX805RCSA+T |
MAX802RCSA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Maxim Integrated Products | CAT8801ZTB-GT3 vs MAX802RCSA |
ADM1816-5ART-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Analog Devices Inc | CAT8801ZTB-GT3 vs ADM1816-5ART-RL7 |
ADM1817-5ART-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Analog Devices Inc | CAT8801ZTB-GT3 vs ADM1817-5ART-RL7 |
APX809-40SAG-7 | Power Supply Support Circuit, Fixed, 1 Channel, +4VV, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | CAT8801ZTB-GT3 vs APX809-40SAG-7 |