Part Details for CAW101500JLF by TT Electronics Resistors
Overview of CAW101500JLF by TT Electronics Resistors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAW101500JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M8181
|
Newark | Wirewound Resistor, 150 Ohm, 10W, 5%, Resistance:150Ohm, Product Range:Caw Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Ceramic, Product Diameter:- Rohs Compliant: Yes |Tt Electronics/international Resistive CAW101500JLF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 904 |
|
$0.3360 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4500 Package Multiple: 1500 Container: Box | 0Box |
|
$0.2910 | Buy Now |
|
Onlinecomponents.com | Wirewound Metal Oxide Power Resistor - 150 Ohms ±5% - 10W - ±350ppm/°C - Ceramic Case - RoHS | 0 |
|
$0.2530 / $0.3880 | Buy Now |
DISTI #
1457930
|
element14 Asia-Pacific | WIREWOUND RESISTOR, 150 OHM, 10W, 5% RoHS: Compliant Min Qty: 1 Container: Each | 904 |
|
$0.4357 / $1.2702 | Buy Now |
DISTI #
1457930
|
Farnell | WIREWOUND RESISTOR, 150 OHM, 10W, 5% RoHS: Compliant Min Qty: 1 Lead time: 48 Weeks, 2 Days Container: Each | 904 |
|
$0.4608 | Buy Now |
Part Details for CAW101500JLF
CAW101500JLF CAD Models
CAW101500JLF Part Data Attributes:
|
CAW101500JLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CAW101500JLF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 150ohm, 700V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 50 mm | |
Package Style | Axial | |
Package Width | 11 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 700 V |
Alternate Parts for CAW101500JLF
This table gives cross-reference parts and alternative options found for CAW101500JLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAW101500JLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQP10-150RJB15 | Fixed Resistor, Wire Wound, 10W, 150ohm, 700V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | CAW101500JLF vs SQP10-150RJB15 |
CAW10A1500JLF | Fixed Resistor, Wire Wound, 10W, 150ohm, 700V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | CAW101500JLF vs CAW10A1500JLF |