Part Details for CAX-1,1-6,8 by Talema Group LLC
Overview of CAX-1,1-6,8 by Talema Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAX-1,1-6,8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33592374
|
Verical | Common Mode ToroidalChokes Min Qty: 149 Package Multiple: 149 | Americas - 149 |
|
$2.1723 | Buy Now |
|
New Advantage Corporation | Common Mode Choke 2x6,8mH 1,1A 342mOhm THT 20x17,8x12,8mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 119 |
|
$2.1400 / $2.3000 | Buy Now |