There are no models available for this part yet.
Overview of CAY10-681J4LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Automotive
Price & Stock for CAY10-681J4LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K0368
|
Newark | Resarray 4X0402 680R 5% 63Mw Convex /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CAY10-681J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0140 | Buy Now | |
DISTI #
118-CAY10-681J4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 680 OHM 0804 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9490 In Stock |
|
$0.0073 / $0.1000 | Buy Now | |
DISTI #
CAY10-681J4LF
|
Avnet Americas | Resistor, Array, 680 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY10-681J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0040 / $0.0082 | Buy Now | |
DISTI #
652-CAY10-681J4LF
|
Mouser Electronics | Resistor Networks & Arrays 680ohm 5% Convex 4resistors RoHS: Compliant | 33348 |
|
$0.0040 / $0.1000 | Buy Now | |
Onlinecomponents.com | Res Thick Film Array 680 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0044 / $0.0099 | Buy Now | ||
DISTI #
CAY10-681J4LF
|
Avnet Abacus | Resistor, Array, 680 Ohm, � 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY10-681J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S134600479332
|
Chip1Stop | Res Thick Film Array 680 Ohm 5% 0.25W(1/4W) ±250ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD T/R RoHS: Compliant | 1947 |
|
$0.0048 / $0.0067 | Buy Now | |
Master Electronics | Res Thick Film Array 680 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0044 / $0.0099 | Buy Now |
CAD Models for CAY10-681J4LF by Bourns Inc
Part Data Attributes for CAY10-681J4LF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
SMT, 0804
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.0625 W
|
First Element Resistance
|
680 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
680 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
680 Ω
|
Size Code
|
0804
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|