Part Details for CAY10-75RJ4LF by Bourns Inc
Overview of CAY10-75RJ4LF by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAY10-75RJ4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAY10-75RJ4LF
|
Avnet Americas | Res Thick Film Array 75 Ohm 5% 1/8W ±250ppm/°C ISOL Molded 8-Pin 0804 Convex SMD Paper T/R - Tape and Reel (Alt: CAY10-75RJ4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
652-CAY10-75RJ4LF
|
Mouser Electronics | Resistor Networks & Arrays 75ohm 5% Convex 4resistors RoHS: Compliant | 0 |
|
$0.0420 / $0.4100 | Order Now |
Part Details for CAY10-75RJ4LF
CAY10-75RJ4LF CAD Models
CAY10-75RJ4LF Part Data Attributes
|
CAY10-75RJ4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY10-75RJ4LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 75 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CAY10-75RJ4LF
This table gives cross-reference parts and alternative options found for CAY10-75RJ4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY10-75RJ4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAY10750J2LF | RESISTOR, NETWORK, FILM, ISOLATED, 0.063W, SURFACE MOUNT, 0404, CHIP, ROHS COMPLIANT | Bourns Inc | CAY10-75RJ4LF vs CAY10750J2LF |
RTA02-2D750JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 75ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ralec | CAY10-75RJ4LF vs RTA02-2D750JTH |
NRSNA4I2J750TR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 75ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | NIC Components Corp | CAY10-75RJ4LF vs NRSNA4I2J750TR |
NRSN04I2J750TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 75ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP | NIC Components Corp | CAY10-75RJ4LF vs NRSN04I2J750TRF |
NRSN04I2J750TR | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 75ohm, 25V, 5% +/-Tol, -650,650ppm/Cel, 0404, | NIC Components Corp | CAY10-75RJ4LF vs NRSN04I2J750TR |
RTA02-2D750J | Array/Network Resistor, 0.0625W, 75ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 | Ralec | CAY10-75RJ4LF vs RTA02-2D750J |
CN22J750CT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 75ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP | Cal-Chip Electronics | CAY10-75RJ4LF vs CN22J750CT |
RTA02-2D750JP2 | Array/Network Resistor, Isolated, 0.0625W, 75ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | MERITEK Electronics Corporation | CAY10-75RJ4LF vs RTA02-2D750JP2 |
RTA02-2D750JH2 | Array/Network Resistor, Isolated, 0.0625W, 75ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAY10-75RJ4LF vs RTA02-2D750JH2 |
RTA02-2D750JP4 | Array/Network Resistor, Isolated, 0.0625W, 75ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAY10-75RJ4LF vs RTA02-2D750JP4 |