-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Jumper, 0.05ohm, 5% +/-Tol, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAY16-000J4LFCT-ND
|
DigiKey | RES ARRAY 4 RES ZERO OHM 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19348 In Stock |
|
$0.0071 / $0.1000 | Buy Now |
DISTI #
CAY16-000J4LF
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, 1206 [3216 Metric], Thick Film, Isolated, Convex, 4 Element - Tape and Reel (Alt: CAY16-000J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.0069 / $0.0142 | Buy Now |
DISTI #
06X4912
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, 1206 [3216 Metric], Thick Film, Isolated, Convex, 4 Element - Product that comes on tape, but is not reeled (Alt: 06X4912) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Ammo Pack | 85 Partner Stock |
|
$0.0190 / $0.1040 | Buy Now |
DISTI #
79AK8867
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, 1206 [3216 Metric], Thick Film, Isolated, Convex, 4 Element - Product that comes on tape, but is not reeled (Alt: 79AK8867) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0300 / $0.1040 | Buy Now |
DISTI #
652-CAY16-000J4LF
|
Mouser Electronics | Resistor Networks & Arrays 000ohm 5% Convex 4resistors RoHS: Compliant | 1956 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
70276323
|
RS | CAY16 Series 0Ohms Isolated SMT Resistor Array, 4 Resistors 1206 package Convex | Bourns CAY16-000J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.0210 / $0.0300 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 0 Ohm ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant |
20000 In Stock |
|
$0.0073 / $0.0205 | Buy Now |
|
Bristol Electronics | 11788 |
|
RFQ | ||
|
Quest Components | 9430 |
|
$0.0800 / $0.4000 | Buy Now | |
|
Quest Components | 4000 |
|
$0.0960 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAY16-000J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY16-000J4LF
Bourns Inc
Array/Network Resistor, Jumper, 0.05ohm, 5% +/-Tol, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | JUMPER | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for CAY16-000J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY16-000J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACR164-000B | Array/Network Resistor, Isolated, 0ohm, 1206, | Hokuriku Electric Industry Co Ltd | CAY16-000J4LF vs ACR164-000B |
CAY16-000J4 | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0612, CHIP | Bourns Inc | CAY16-000J4LF vs CAY16-000J4 |
CAY16A-000J4LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 1206, CHIP | Bourns Inc | CAY16-000J4LF vs CAY16A-000J4LF |