-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, 0.062W, 1000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAY16-1001F4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 1K OHM 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
42585 In Stock |
|
$0.0086 / $0.1000 | Buy Now |
DISTI #
CAY16-1001F4LF
|
Avnet Americas | Resistor, Array, 1 kOhm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY16-1001F4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0187 | Buy Now |
DISTI #
652-CAY16-1001F4LF
|
Mouser Electronics | Resistor Networks & Arrays 1K 1% Convex 4resistors RoHS: Compliant | 134633 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
70276324
|
RS | Resistor, Thick Film, Networks & Arrays,1K Ohm,1%,8 Pin | Bourns CAY16-1001F4LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.0630 / $0.0900 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 1K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant |
35000 In Stock |
|
$0.0161 / $0.0189 | Buy Now |
|
Bristol Electronics | 3943 |
|
RFQ | ||
|
Quest Components | 3154 |
|
$0.0171 / $0.0855 | Buy Now | |
DISTI #
CAY16-1001F4LF
|
TTI | Resistor Networks & Arrays 1K 1% Convex 4resistors pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 480000 In Stock |
|
$0.0083 / $0.0116 | Buy Now |
DISTI #
CAY16-1001F4LF
|
Avnet Americas | Resistor, Array, 1 kOhm, ± 1%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY16-1001F4LF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0187 | Buy Now |
DISTI #
CAY16-1001F4LF
|
TME | Resistor network: Y, SMD, 1kΩ, ±1%, 62.5mW, No.of resistors: 4, 50V Min Qty: 100 | 0 |
|
$0.0133 / $0.0336 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAY16-1001F4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY16-1001F4LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 1000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CAY16-1001F4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY16-1001F4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAY16-1001F4 | Array/Network Resistor, Isolated, 0.062W, 1000ohm, 50V, 1% +/-Tol, Surface Mount, 0612, CHIP | Bourns Inc | CAY16-1001F4LF vs CAY16-1001F4 |