Part Details for CAY16-44R2F4LF by Bourns Inc
Overview of CAY16-44R2F4LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAY16-44R2F4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0088
|
Newark | Resarray 4X0603 44R2 1% 63Mw Convex /Tape & Reel - 7" Reel |Bourns CAY16-44R2F4LF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0330 | Buy Now |
DISTI #
118-CAY16-44R2F4LFTR-ND
|
DigiKey | RESARRAY 4X0603 44R2 1% 63MW CON Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0200 | Buy Now |
DISTI #
CAY16-44R2F4LF
|
Avnet Americas | - Tape and Reel (Alt: CAY16-44R2F4LF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0187 | Buy Now |
DISTI #
652-CAY16-44R2F4LF
|
Mouser Electronics | Resistor Networks & Arrays ResArray 4x0603 44R2 1% 63mW Convex RoHS: Compliant | 7670 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
73201994
|
RS | ResArray 4x0603 44R2 1% 63mW ConvexTape & Reel - 7 reel | Bourns CAY16-44R2F4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0230 / $0.0270 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0088 / $0.0214 | Buy Now | |
DISTI #
CAY16-44R2F4LF
|
Avnet Americas | - Tape and Reel (Alt: CAY16-44R2F4LF) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 / $0.0187 | Buy Now |
|
Master Electronics | 0 |
|
$0.0088 / $0.0214 | Buy Now |
Part Details for CAY16-44R2F4LF
CAY16-44R2F4LF CAD Models
CAY16-44R2F4LF Part Data Attributes:
|
CAY16-44R2F4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY16-44R2F4LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 44.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 44.2 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 44.2 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 44.2 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |