Part Details for CAY16-682J8LF by Bourns Inc
Overview of CAY16-682J8LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAY16-682J8LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J1197
|
Newark | Resistor Network, non-Specified,6.8Kohms,50Wv,5+/-% Tol,1506-Case Rohs Compliant: Yes |Bourns CAY16-682J8LF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0570 | Buy Now |
DISTI #
CAY16-682J8LF-ND
|
DigiKey | RES ARRAY 8 RES 6.8K OHM 1506 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0426 | Buy Now |
DISTI #
CAY16-682J8LF
|
Avnet Americas | Resistor, Array, 6.8 kOhm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY16-682J8LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0387 / $0.0440 | Buy Now |
DISTI #
652-CAY16-682J8LF
|
Mouser Electronics | Resistor Networks & Arrays 6.8K 5% Convex 8resistors RoHS: Compliant | 0 |
|
$0.0390 / $0.3800 | Order Now |
DISTI #
73202057
|
RS | ResArray 8x0603 6k8 5% 63mW ConvexTape & Reel - 7 reel | Bourns CAY16-682J8LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0540 / $0.0630 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 6.8K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0400 / $0.0493 | Buy Now |
DISTI #
CAY16-682J8LF
|
Avnet Americas | Resistor, Array, 6.8 kOhm, ± 5%, 250 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY16-682J8LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0387 / $0.0440 | Buy Now |
|
Master Electronics | Res Thick Film Array 6.8K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0400 / $0.0493 | Buy Now |
Part Details for CAY16-682J8LF
CAY16-682J8LF CAD Models
CAY16-682J8LF Part Data Attributes:
|
CAY16-682J8LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY16-682J8LF
Bourns Inc
Array/Network Resistor, Isolated, 0.031W, 6800ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0615, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1506 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.031 W | |
First Element Resistance | 6800 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 6800 Ω | |
Size Code | 1506 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CAY16-682J8LF
This table gives cross-reference parts and alternative options found for CAY16-682J8LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY16-682J8LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAY16-682J8 | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, 0615, CHIP | Bourns Inc | CAY16-682J8LF vs CAY16-682J8 |