Part Details for CAY17-103JA by Bourns Inc
Overview of CAY17-103JA by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAY17-103JA
CAY17-103JA CAD Models
CAY17-103JA Part Data Attributes
|
CAY17-103JA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY17-103JA
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 10000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0612, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.031 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CAY17-103JA
This table gives cross-reference parts and alternative options found for CAY17-103JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY17-103JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN35JTNR103 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | CAY17-103JA vs CN35JTNR103 |
CAY17-103JALF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 10000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Bourns Inc | CAY17-103JA vs CAY17-103JALF |