-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 4700ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70155066
|
RS | Resistor, Chip Array,4.7 Kilohms,5%, 31 mW @ 70DegC | Bourns CAY17-472JALF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 5000 |
|
$0.0800 / $0.1020 | Buy Now |
|
Onlinecomponents.com | Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±250ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R RoHS: Compliant |
3276 In Stock |
|
$0.0227 / $0.0288 | Buy Now |
|
Bristol Electronics | 9254 |
|
RFQ | ||
|
Quest Components | ARRAY/NETWORK RESISTOR, BUSSED, METAL GLAZE/THICK FILM, 0.25W, 4700OHM, 25V, 5% +/-TOL, 250PPM/CEL, SURFACE MOUNT, 1206 | 3404 |
|
$1.5000 / $4.0000 | Buy Now |
DISTI #
CAY17-472JALF
|
TTI | Resistor Networks & Arrays 4.7K 5% Dual Ground 5/8 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
Ameya Holding Limited | Min Qty: 50 | 4400 |
|
$0.0766 / $0.0782 | Buy Now |
DISTI #
CAY17-472JALF
|
Avnet Abacus | Resistor, Array, 4.7 kOhm, � 5%, 250 mW, 8 Resistors, Bussed, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY17-472JALF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film Array 4.7K Ohm 5% 0.25W(1/4W) ±250ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R RoHS: Compliant |
3276 In Stock |
|
$0.0227 / $0.0288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAY17-472JALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY17-472JALF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 4700ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 4700 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |