There are no models available for this part yet.
Overview of CB-02AMMM-RL8E01 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CB-02AMMM-RL8E01 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ6029
|
Newark | Rbl, Middle Size, Plastic, 10A, 02 Pins, Male Connector, Male Contact, Straight, Push Lock With Latch, Overmolded, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw CB-02Amm-RL8E01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0900 / $16.5100 | Buy Now | |
DISTI #
1754-CB-02AMMM-RL8E01-ND
|
DigiKey | CIRC CBL 2POS PLUG TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4080 | Buy Now | |
DISTI #
72166318
|
RS | Connector, RBL OVERMOLDED CABLE MIDDLE SIZE 10A 2P M CONN M PIN | Amphenol LTW Technology CB-02AMMM-RL8E01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5200 / $18.2900 | RFQ | |
DISTI #
LTWCB-02AMMM-RL8E01
|
Heilind Electronics | RBL, MIDDLE SIZE, 10A, 02 PINS M, M, MOLDING, RBL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7600 / $15.6800 | Buy Now | ||
DISTI #
LTWCB-02AMMM-RL8E01
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 10A, 02 PINS M, M, MOLDING, RBL | 0 |
|
Buy Now |