There are no models available for this part yet.
Overview of CB-02RFFC-RS7A30 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CB-02RFFC-RS7A30 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK4439
|
Newark | Rbl, Middle Size, Plastic, 10A, 02 Pins, Female Connector, Female Contact, Square, Push Lock With Latch, Crimp, Receptacle With Cable/Wire, Length 300Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw CB-02RFFC-RS7A30 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $9.5400 | Buy Now | |
DISTI #
1754-CB-02RFFC-RS7A30-ND
|
DigiKey | CIRC CBL 2POS RCPT TO WIRE 0.98' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8670 | Buy Now | |
DISTI #
75406355
|
RS | RBL, Middle Size, 10A, 02 Pins, Receptacle With Wires, Crimp, Square | Amphenol LTW Technology CB-02RFFC-RS7A30 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3400 / $8.6700 | RFQ | |
DISTI #
LTWCB-02RFFC-RS7A30
|
Heilind Electronics | RBL, MIDDLE SIZE, 10A, 02 PINS F, F, CRIMP, RBL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3900 / $7.9800 | Buy Now | ||
DISTI #
LTWCB-02RFFC-RS7A30
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 10A, 02 PINS F, F, CRIMP, RBL | 0 |
|
Buy Now |