Part Details for CB-02RFFS-RS8C10 by Amphenol Corporation
Overview of CB-02RFFS-RS8C10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-02RFFS-RS8C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB-02RFFS-RS8C10
|
Avnet Americas | Cable Assembly Power Cable 0.1m 2 Position Circular Receptacle - Trays (Alt: CB-02RFFS-RS8C10) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$3.6108 / $6.0125 | Buy Now |
DISTI #
523-CB-02RFFS-RS8C10
|
Mouser Electronics | Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 10A, 02 pins, Female Connector, Female Contact, Square, Push Lock With Latch, Solder, Receptacle With Cable/Wire, Length 100mm, IP68 RoHS: Compliant | 0 |
|
$4.8500 / $8.7200 | Order Now |