Part Details for CB-02RFMS-RC8C15 by Amphenol Corporation
Overview of CB-02RFMS-RC8C15 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-02RFMS-RC8C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB-02RFMS-RC8C15
|
Avnet Americas | Cable Assembly Power Cable 0.15m 2 Position Circular Receptacle - Trays (Alt: CB-02RFMS-RC8C15) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$3.3201 / $5.5285 | Buy Now |
DISTI #
523-CB-02RFMS-RC8C15
|
Mouser Electronics | Sensor Cables / Actuator Cables RBL, Middle Size, 10A, 02 Pins, Receptacle With Wires, Solder, Circular RoHS: Compliant | 0 |
|
$4.4400 / $8.0200 | Order Now |