Part Details for CB-02RFMS-RS8D15 by Amphenol LTW Technology
Overview of CB-02RFMS-RS8D15 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-02RFMS-RS8D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ6096
|
Newark | Rbl, Middle Size, 10A, 02 Pins, Receptacle With Wires, Solder, Square Rohs Compliant: Yes |Amphenol Ltw CB-02RFMS-RS8D15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6700 / $8.9200 | Buy Now |
DISTI #
1754-CB-02RFMS-RS8D15-ND
|
DigiKey | RBL, MIDDLE SIZE, 10A, 02 PINS, Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3250 | Buy Now |
DISTI #
LTWCB-02RFMS-RS8D15
|
Heilind Electronics | RBL, MIDDLE SIZE, 10A, 02 PINS F, M, SOLDER, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5600 / $7.2700 | Buy Now |
DISTI #
LTWCB-02RFMS-RS8D15
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 10A, 02 PINS F, M, SOLDER, RBL | 0 |
|
Buy Now |