Part Details for CB-03AMFM-RR8E03 by Amphenol Corporation
Overview of CB-03AMFM-RR8E03 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-03AMFM-RR8E03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB-03AMFM-RR8E03
|
Avnet Americas | Cable Assembly with Strain Relief ULSJTW PVC 3m 10A IP68 3 Position Circular Connector Plug Socket Contact Right Angle Backshell - Bulk (Alt: CB-03AMFM-RR8E03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$13.7456 / $22.8884 | Buy Now |
DISTI #
523-CB-03AMFM-RR8E03
|
Mouser Electronics | Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 10A, 03 pins, Male Connector, Female Contact, Right Angle, Push Lock With Latch, Overmolded, Length 3000mm, IP68 RoHS: Compliant | 0 |
|
$20.2600 / $37.4700 | Order Now |