Part Details for CB-03RFFS-RC8CA0 by Amphenol LTW Technology
Overview of CB-03RFFS-RC8CA0 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-03RFFS-RC8CA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ6202
|
Newark | Rbl, Middle Size, Plastic, 10A, 03 Pins, Female Connector, Female Contact, Circular, Push Lock With Latch, Solder, Receptacle With Cable/Wire, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw CB-03RFFS-RC8CA0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 / $12.5100 | Buy Now |
DISTI #
1754-CB-03RFFS-RC8CA0-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1410 | Buy Now |
DISTI #
75406431
|
RS | RBL, Middle Size, 10A, 03 Pins, Receptacle With Wires, Solder, Circular | Amphenol LTW Technology CB-03RFFS-RC8CA0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5200 / $12.4400 | RFQ |
DISTI #
LTWCB-03RFFS-RC8CA0
|
Heilind Electronics | RBL, MIDDLE SIZE, 10A, 03 PINS F, F, SOLDER, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1500 / $11.8800 | Buy Now |
DISTI #
LTWCB-03RFFS-RC8CA0
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 10A, 03 PINS F, F, SOLDER, RBL | 0 |
|
Buy Now |