Part Details for CB-03RFFS-RC8D50 by Amphenol Corporation
Overview of CB-03RFFS-RC8D50 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-03RFFS-RC8D50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB-03RFFS-RC8D50
|
Avnet Americas | Cable Assembly UL 21388 0.5m 3 Position Circular Receptacle - Trays (Alt: CB-03RFFS-RC8D50) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$5.9053 | Buy Now |
DISTI #
523-CB-03RFFS-RC8D50
|
Mouser Electronics | Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 10A, 03 pins, Female Connector, Female Contact, Circular, Push Lock With Latch, Solder, Receptacle With Cable/Wire, Length 500mm, IP68 RoHS: Compliant | 9 |
|
$6.2300 / $13.3600 | Buy Now |