Part Details for CB-03RFMC-RS7A10 by Amphenol LTW Technology
Overview of CB-03RFMC-RS7A10 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-03RFMC-RS7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8892
|
Newark | Rbl, Middle Size, Plastic, 10A, 03 Pins, Female Connector, Male Contact, Square, Push Lock With Latch, Crimp, Receptacle With Cable/Wire, Length 100Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw CB-03RFMC-RS7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 / $10.6900 | Buy Now |
DISTI #
3937-CB-03RFMC-RS7A10-1754-ND
|
DigiKey | MIDDLE Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$8.6727 / $12.6500 | Buy Now |
DISTI #
CB-03RFMC-RS7A10-ND
|
DigiKey | MIDDLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5170 | Buy Now |
DISTI #
71378505
|
RS | Connector, RBLMIDDLEPANEL RBL 03 F CONN M PIN | Amphenol LTW Technology CB-03RFMC-RS7A10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9100 | RFQ |
DISTI #
LTWCB-03RFMC-RS7A10
|
Heilind Electronics | RBL, MIDDLE SIZE, 10A, 03 PINS F, M, CRIMP, RBL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7900 / $8.7000 | Buy Now |
DISTI #
LTWCB-03RFMC-RS7A10
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 10A, 03 PINS F, M, CRIMP, RBL | 0 |
|
Buy Now |