There are no models available for this part yet.
Overview of CB-03RFMC-RS7AA0 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CB-03RFMC-RS7AA0 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CB-03RFMC-RS7AA0
|
Avnet Americas | - Trays (Alt: CB-03RFMC-RS7AA0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$7.2839 | Buy Now | |
DISTI #
523-CB-03RFMC-RS7AA0
|
Mouser Electronics | Sensor Cables / Actuator Cables RBL, Middle Size, Plastic, 10A, 03 pins, Female Connector, Male Contact, Square, Push Lock With Latch, Crimp, Receptacle With Cable/Wire, Length 1000mm, IP67 RoHS: Compliant | 0 |
|
$9.1700 / $16.7900 | Order Now |