There are no models available for this part yet.
Overview of CB-03RFMS-RS8C15 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CB-03RFMS-RS8C15 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AJ6240
|
Newark | Rbl, Middle Size, Plastic, 10A, 03 Pins, Female Connector, Male Contact, Square, Push Lock With Latch, Solder, Receptacle With Cable/Wire, Length 150Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw CB-03RFMS-RS8C15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0500 / $10.7700 | Buy Now | |
DISTI #
75406473
|
RS | RBL, Middle Size, 10A, 03 Pins, Receptacle With Wires, Solder, Square | Amphenol LTW Technology CB-03RFMS-RS8C15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8900 / $9.3300 | RFQ | |
DISTI #
LTWCB-03RFMS-RS8C15
|
Heilind Electronics | RBL, MIDDLE SIZE, 10A, 03 PINS F, M, SOLDER, RBL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8300 / $8.7800 | Buy Now | ||
DISTI #
LTWCB-03RFMS-RS8C15
|
Interstate Connecting Components | RBL, MIDDLE SIZE, 10A, 03 PINS F, M, SOLDER, RBL | 0 |
|
Buy Now |