Part Details for CB-04BFMA-LL7001 by Amphenol LTW Technology
Overview of CB-04BFMA-LL7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-04BFMA-LL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8918
|
Newark | Ceres, Middle Size, Plastic, 10A, 04 Pins, Female Connector, Male Contact, Straight, 2 Points Lock, Solder, Field Installable, 4.0 - 9.6Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw CB-04BFMA-LL7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8200 / $9.3200 | Buy Now |
DISTI #
CB-04BFMA-LL7001-ND
|
DigiKey | MIDDLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
41 In Stock |
|
$6.8420 / $14.3200 | Buy Now |
DISTI #
71367503
|
RS | Connector, CircularMIDDLEASSY LOCK 4PIN F CONN M PIN | Amphenol LTW Technology CB-04BFMA-LL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2600 | RFQ |
DISTI #
LTWCB-04BFMA-LL7001
|
Heilind Electronics | MIDDLE ASSY LOCK 4PIN F CONN M PIN | Americas - 0 in Stock |
|
$5.8852 / $7.5085 | Buy Now |
|
Onlinecomponents.com | Conn Circular M 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
500 In Stock |
|
$4.7700 / $8.7200 | Buy Now |
DISTI #
LTWCB-04BFMA-LL7001
|
Interstate Connecting Components | MIDDLE ASSY LOCK 4PIN F CONN M PIN | 0 |
|
$5.8852 / $7.5085 | Buy Now |
|
Master Electronics | Conn Circular M 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
500 In Stock |
|
$4.7700 / $8.7200 | Buy Now |