Part Details for CB-05AMFM-QL8D03 by Amphenol LTW Technology
Overview of CB-05AMFM-QL8D03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-05AMFM-QL8D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ6473
|
Newark | X-Lok, Middle Size, Plastic, 10A, 05 Pins, Male Connector, Female Contact, Straight, Push Lock, Overmolded, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw CB-05AMFM-QL8D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3700 / $28.1500 | Buy Now |
DISTI #
1754-CB-05AMFM-QL8D03-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4010 | Buy Now |
DISTI #
72119375
|
RS | Connector, XLOK, C SIZE 10A CABLE CONN 5P M CONN F PIN L=3M | Amphenol LTW Technology CB-05AMFM-QL8D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2000 | RFQ |
DISTI #
LTWCB-05AMFM-QL8D03
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 10A, 05 PI M, F, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.1000 / $40.0100 | Buy Now |
DISTI #
LTWCB-05AMFM-QL8D03
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 10A, 05 PI M, F, MOLDING, PUSH LOCK | 0 |
|
Buy Now |