Part Details for CB-05BFMA-LL7001 by Amphenol LTW Technology
Overview of CB-05BFMA-LL7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-05BFMA-LL7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC8971
|
Newark | Ceres, Middle Size, Plastic, 10A, 05 Pins, Female Connector, Male Contact, Straight, 2 Points Lock, Solder, Field Installable, 4.0 - 9.6Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw CB-05BFMA-LL7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4400 / $10.1600 | Buy Now |
DISTI #
3937-CB-05BFMA-LL7001-1754-ND
|
DigiKey | MIDDLE Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$9.4545 / $14.2900 | Buy Now |
DISTI #
CB-05BFMA-LL7001-ND
|
DigiKey | MIDDLE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$7.8314 / $12.9500 | Buy Now |
DISTI #
71367505
|
RS | Connector, CircularMIDDLEASSY LOCK 5PIN F CONN M PIN | Amphenol LTW Technology CB-05BFMA-LL7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7200 | RFQ |
DISTI #
LTWCB-05BFMA-LL7001
|
Heilind Electronics | CERES, MIDDLE SIZE, 10A, 05 PI F, M, FI SOLDER, 2LOCK | Americas - 0 in Stock |
|
$6.4262 / $8.1865 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2100 / $9.5100 | Buy Now |
DISTI #
LTWCB-05BFMA-LL7001
|
Interstate Connecting Components | CERES, MIDDLE SIZE, 10A, 05 PI F, M, FI SOLDER, 2LOCK | 0 |
|
$6.4262 / $8.1865 | Buy Now |