Part Details for CB-06AFFM-QL8D10 by Amphenol LTW Technology
Overview of CB-06AFFM-QL8D10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-06AFFM-QL8D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ6506
|
Newark | X-Lok, Middle Size, Plastic, 10A, 06 Pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw CB-06AFFM-QL8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.8900 / $74.2000 | Buy Now |
DISTI #
1754-CB-06AFFM-QL8D10-ND
|
DigiKey | CIRC CBL 6POS RCPT TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.4370 | Buy Now |
DISTI #
72119341
|
RS | Connector, XLOK, C SIZE 10A CABLE CONN 6P F CONN F PIN L=10M | Amphenol LTW Technology CB-06AFFM-QL8D10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$115.7200 | RFQ |
DISTI #
LTWCB-06AFFM-QL8D10
|
Heilind Electronics | X-LOK, MIDDLE SIZE, 10A, 06 PI F, F, MOLDING, PUSH LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.4100 / $154.5000 | Buy Now |
DISTI #
LTWCB-06AFFM-QL8D10
|
Interstate Connecting Components | X-LOK, MIDDLE SIZE, 10A, 06 PI F, F, MOLDING, PUSH LOCK | 0 |
|
Buy Now |