Part Details for CB-06PMMM-LL7A05 by Amphenol LTW Technology
Overview of CB-06PMMM-LL7A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-06PMMM-LL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2444
|
Newark | Ceres, Middle Size, 10A, 06 Pins, Receptacle With Cable, Straight Rohs Compliant: Yes |Amphenol Ltw CB-06Pmm-LL7A05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4900 / $29.5000 | Buy Now |
DISTI #
1754-CB-06PMMM-LL7A05-ND
|
DigiKey | CERES, MIDDLE SIZE, 10A, 06 PINS Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.8730 | Buy Now |
DISTI #
71366738
|
RS | Connector, CircularMIDDLECABLE LOCK 6PIN M CONN M PIN | Amphenol LTW Technology CB-06PMMM-LL7A05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$26.5400 / $33.1800 | Buy Now |
DISTI #
LTWCB-06PMMM-LL7A05
|
Heilind Electronics | CERES, MIDDLE SIZE, 10A, 06 PI M, M, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.0200 / $41.9400 | Buy Now |
DISTI #
LTWCB-06PMMM-LL7A05
|
Interstate Connecting Components | CERES, MIDDLE SIZE, 10A, 06 PI M, M, MOLDING, 2LOCK | 0 |
|
Buy Now |