CB-1023B-78
TE Connectivity
Description: OFF-DELAY RELAY, DPDT, MOMENTARY, 3000mW (COIL), 10A (CONTACT), 30VDC (CONTACT), 0.6-60s, SOCKET MOUNT

Overview of CB-1023B-78 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
F52L1A7A111023B100 Amphenol Communications Solutions Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 23 position, with Mylar
F52L1A7H111023B200 Amphenol Communications Solutions Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 23 position, Au plating, without Mylar
F52L1A7H111023B100 Amphenol Communications Solutions Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, NON-ZIF, 23 position, Au plating, with Mylar

Price & Stock for CB-1023B-78 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 44F1138
Newark Time Delay Relay, Dpdt, 60S, 277Vac, Contact Voltage Vdc:30Vdc, Time Min:0.6S, Time Max:60S, Product Range:Cb Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:277Vac Rohs Compliant: No |Potter&brumfield Te Connectivity CB-1023B-78 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for CB-1023B-78 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB-1023B-78 by TE Connectivity

CB-1023B-78
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Adjustable Time Delay-Max
60 s
Adjustable Time Delay-Min
0.6 s
Body Breadth
45.2 mm
Body Height
74.6 mm
Body Length or Diameter
61.1 mm
Coil Current(AC)-Max
0.025 A
Coil Power
3000 mW
Coil Voltage(AC)-Max
120 V
Coil/Input Supply Type
AC
Contact (AC) Max Rating R Load
10A@277VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@30VDC
Contact Voltage(AC)-Max
277 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Mounting Feature
SOCKET MOUNT
Operating Temperature-Max
55 °C
Operating Temperature-Min
-10 °C
Physical Dimension
61.1mm x 45.2mm x 74.6mm
Reference Standard
CSA; UL
Relay Action
MOMENTARY
Relay Function
DPDT
Relay Type
OFF-DELAY RELAY
Surface Mount
NO
Termination Type
SNAP-ON
Want to compare parts?
  1. CB-1023B-78
    TE Connectivity
    OFF-DELAY RELAY, DPDT, MOMENTARY, 3000mW (COIL), 10A (CONTACT), 30VDC (CONTACT), 0.6-60s, SOCKET MOUNT
    VS

Related Parts for CB-1023B-78

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB-1023B-78 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB-1023B-78 by TE Connectivity

Select Manufacturer
Which Manufacturer of CB-1023B-78 would you like to use for your alert(s)?
  • Please alert me when CB-1023B-78 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB-1023B-78 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB-1023B-78 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB-1023B-78 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB-1023B-78.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB-1023B-78 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: