Part Details for CB-1029D-30 by TE Connectivity
Overview of CB-1029D-30 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-1029D-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F1135
|
Newark | Time Delay Relay, Dpdt, 60S, 277Vac, Contact Voltage Vdc:30Vdc, Time Min:0.6S, Time Max:60S, Product Range:Cb Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:277Vac Rohs Compliant: No |Potter&brumfield Te Connectivity CB-1029D-30 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CB-1029D-30
CB-1029D-30 CAD Models
CB-1029D-30 Part Data Attributes
|
CB-1029D-30
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CB-1029D-30
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 0.125A (COIL), 24VDC (COIL), 3000mW (COIL), 10A (CONTACT), 30VDC (CONTACT), 0.6-60s, SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Adjustable Time Delay-Max | 60 s | |
Adjustable Time Delay-Min | 0.6 s | |
Body Breadth | 45.2 mm | |
Body Height | 74.6 mm | |
Body Length or Diameter | 61.1 mm | |
Coil Current(DC)-Max | 0.125 A | |
Coil Power | 3000 mW | |
Coil Resistance | 192 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 61.1mm x 45.2mm x 74.6mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |