Part Details for CB-366B/WBR by Lista International Corp
Overview of CB-366B/WBR by Lista International Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3366-BL | Coilcraft Inc | SMPS Transformer, 90W, ROHS COMPLIANT | |
AD7366BRUZ-5 | Analog Devices | 12/14 bit dual/single bip simu | |
DC1366B | Analog Devices | LTC4266 Demo Board - 25.5W PoE |
Price & Stock for CB-366B/WBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N5509
|
Newark | Workbench Cabinet Base - Rigid |Lista CB-366B/WBR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |