Part Details for CB-58 by Excelta Corporation
Overview of CB-58 by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H7833
|
Newark | Vacuum Cup - .63"(15.75Mm) Dia. Black Buna-N |Excelta CB-58 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4700 / $9.8900 | Buy Now |
DISTI #
2827-CB-58-ND
|
DigiKey | VACUUM CUP - .63"(15.75MM) DIA. Min Qty: 1 Lead time: 6 Weeks Container: Box |
9 In Stock |
|
$6.2660 / $7.6000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.8700 / $7.4000 | Buy Now | |
DISTI #
352IE121
|
Techni-Tool, Inc. | Excelta CB-58 Vacuum Cup, 0.63" dia. Black Buna-n, 0.315" OAL | 147 |
|
$5.3700 | Buy Now |
DISTI #
352IE121
|
TestEquity LLC | Excelta CB-58 Vacuum Cup, 0.63" dia. Black Buna-n, 0.315" OAL | 147 |
|
$5.3700 | Buy Now |