Part Details for CB-TC0511-S1 by SIIG Inc
Overview of CB-TC0511-S1 by SIIG Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB-TC0511-S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 5M USB-C TO HDMI 4K 60HZ ACTIVE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | USB C HDMI 4K 60Hz Active Cbl | 0 |
|
$79.9900 | Buy Now |