Part Details for CB006M0022RSB-0405 by YAGEO Corporation
Overview of CB006M0022RSB-0405 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for CB006M0022RSB-0405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB006M0022RSB-0405
|
Avnet Americas | Aluminum Electrolytic Capacitor, 22 uF, 6.3 V, ± 20%, 1000 hours @ 105°C, Radial Can - SMD - Tape and Reel (Alt: CB006M0022RSB-0405) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CB006M0022RSB-0405
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 22 uF, 6.3 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD (Alt: CB006M0022RSB-0405) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for CB006M0022RSB-0405
CB006M0022RSB-0405 CAD Models
CB006M0022RSB-0405 Part Data Attributes
|
CB006M0022RSB-0405
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CB006M0022RSB-0405
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2217, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 2217 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Other Values & Vol. Available On Request | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
Leakage Current | 0.003 mA | |
Length | 5.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 29 mA | |
Size Code | 2217 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for CB006M0022RSB-0405
This table gives cross-reference parts and alternative options found for CB006M0022RSB-0405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB006M0022RSB-0405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD006M0022REB-0405 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 2217 | YAGEO Corporation | CB006M0022RSB-0405 vs CD006M0022REB-0405 |
CE006M0022EB8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 2217 | Teapo Electronic Corporation | CB006M0022RSB-0405 vs CE006M0022EB8 |
VZV226M6R3S0ANB01 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 2217, | Teapo Electronic Corporation | CB006M0022RSB-0405 vs VZV226M6R3S0ANB01 |
VLV226M6R3S0ANB01 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 2217, | Teapo Electronic Corporation | CB006M0022RSB-0405 vs VLV226M6R3S0ANB01 |
VDV226M6R3S0ANB01K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, 2217, | Teapo Electronic Corporation | CB006M0022RSB-0405 vs VDV226M6R3S0ANB01K |