Part Details for CB012E0472JBA by Kyocera AVX Components
Overview of CB012E0472JBA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB012E0472JBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CB012E0472JBA
|
Avnet Abacus | Film Capacitor, 4700 pF, 63 V, � 5%, 100 V, PET-HT, 1206 [3216 Metric] (Alt: CB012E0472JBA) RoHS: Compliant Min Qty: 3900 Package Multiple: 3900 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |