Part Details for CB018B0102JBA by Kyocera AVX Components
Overview of CB018B0102JBA by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB018B0102JBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M6191
|
Newark | Capacitor, met Polyphenylene-Sulphide,1Nf,16Vdc,5-% Tol,5+% Tol Rohs Compliant: Yes |Kyocera Avx CB018B0102JBA RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 | Buy Now |
DISTI #
CB018B0102JBA-ND
|
DigiKey | CAP FILM 1000PF 5% 16VDC 1206 Min Qty: 7800 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2868 | Buy Now |
DISTI #
CB018B0102JBA
|
Avnet Americas | Film Capacitor, 1000 pF, 10 V, 16 V, ± 5%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: CB018B0102JBA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.3672 | Buy Now |
DISTI #
581-CB018B0102J
|
Mouser Electronics | Film Capacitors 16V 1000pF 5% 1206 RoHS: Compliant | 0 |
|
$0.2870 | Order Now |
|
Future Electronics | CB01 Series 16 v 0.001 uf 5% 3.3x1.5xx1.6 PPS Metallized Polyphenylene Sulfide RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 3500 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2850 | Buy Now |
DISTI #
CB018B0102JBA
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 3500 | 0 |
|
$0.2600 | Buy Now |
DISTI #
CB018B0102JBA
|
Avnet Abacus | Film Capacitor, 1000 pF, 10 V, 16 V, � 5%, Metallized PPS Stacked, 1206 [3216 Metric] (Alt: CB018B0102JBA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB018B0102JBA
CB018B0102JBA CAD Models
CB018B0102JBA Part Data Attributes
|
CB018B0102JBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB018B0102JBA
Kyocera AVX Components
Film Capacitor, Polyphenylene Sulphide, 16V, 5% +Tol, 5% -Tol, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 10 V | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |