Datasheets
CB018D0222JBA by: Kyocera AVX Components

Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for CB018D0222JBA by Kyocera AVX Components

Overview of CB018D0222JBA by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CB018D0222JBA

Part # Distributor Description Stock Price Buy
DISTI # 83T4506
Newark Film Chip/T&r Rohs Compliant: Yes |Kyocera Avx CB018D0222JBA Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,500 $0.4430
  • 7,000 $0.4200
  • 14,000 $0.4010
  • 21,000 $0.3880
  • 35,000 $0.3740
$0.3740 / $0.4430 Buy Now
DISTI # 478-CB018D0222JBATR-ND
DigiKey CAP FILM Min Qty: 7000 Lead time: 34 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 7,000 $0.2868
$0.2868 Buy Now
DISTI # CB018D0222JBA
Avnet Americas Film Capacitor, 2200 pF, 40 V, 50 V / 63 V, ± 5%, Metallized PPS Stacked, 1206 [3216 Metric] - Tape and Reel (Alt: CB018D0222JBA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 32 Weeks, 0 Days Container: Reel 0
  • 3,500 $0.3672
$0.3672 Buy Now
DISTI # 581-CB018D0222JBA
Mouser Electronics Film Capacitors 2200PF 50V 5% RoHS: Compliant 0
  • 3,500 $0.2960
$0.2960 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 32 Weeks Container: Reel 0
Reel
  • 3,500 $0.2900
$0.2900 Buy Now
DISTI # CB018D0222JBA
Richardson RFPD FILM CAPACITOR RoHS: Compliant Min Qty: 3500 0
  • 3,500 $0.2600
$0.2600 Buy Now
DISTI # CB018D0222JBA
Avnet Abacus Film Capacitor, 2200 pF, 40 V, 50 V / 63 V, � 5%, Metallized PPS Stacked, 1206 [3216 Metric] (Alt: CB018D0222JBA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for CB018D0222JBA

CB018D0222JBA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CB018D0222JBA Part Data Attributes

CB018D0222JBA Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
CB018D0222JBA Kyocera AVX Components Film Capacitor, Polyphenylene Sulphide, 50V, 5% +Tol, 5% -Tol, 0.0022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.45
Factory Lead Time 32 Weeks
Capacitance 0.0022 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE
Height 1.15 mm
JESD-609 Code e3
Length 3.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR
Positive Tolerance 5%
Rated (AC) Voltage (URac) 40 V
Rated (DC) Voltage (URdc) 50 V
Size Code 1206
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

CB018D0222JBA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB018D0222JBA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB018D0222JBA by Kyocera AVX Components

  • Please alert me when CB018D0222JBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CB018D0222JBA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB018D0222JBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CB018D0222JBA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB018D0222JBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB018D0222JBA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: