Part Details for CB037I0562JBA by Kyocera AVX Components
Overview of CB037I0562JBA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB037I0562JBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T4546
|
Newark | Film Chip/T&r Rohs Compliant: Yes |Kyocera Avx CB037I0562JBA Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.3590 | Buy Now |
DISTI #
478-CB037I0562JBATR-ND
|
DigiKey | CAP FILM Min Qty: 4800 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3500 | Buy Now |
DISTI #
CB037I0562JBA
|
Avnet Americas | Film Capacitor, 5600 pF, 200 V, 400 V, ± 5%, Metallized PEN Stacked, 1812 [4532 Metric] - Tape and Reel (Alt: CB037I0562JBA) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.4481 | Buy Now |
DISTI #
581-CB037I0562JBA
|
Mouser Electronics | Film Capacitors 400V 5600pF 5% RoHS: Compliant | 0 |
|
$0.3860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.3530 | Buy Now |
Part Details for CB037I0562JBA
CB037I0562JBA CAD Models
CB037I0562JBA Part Data Attributes:
|
CB037I0562JBA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB037I0562JBA
Kyocera AVX Components
Film Capacitor, Polyethylene Naphthalate, 400V, 5% +Tol, 5% -Tol, 0.0056uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE NAPHTHALATE | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |