CB042D0274JBC
Kyocera AVX Components
Description: Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.27uF, Surface Mount, 2320, CHIP, ROHS COMPLIANT

Overview of CB042D0274JBC by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CB042D0274JBC by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 83T4552
Newark Film Chip/Tape/Reel Rohs Compliant: Yes |Kyocera Avx CB042D0274JBC RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.5570
  • 4,000 $0.5000
  • 6,000 $0.4830
  • 10,000 $0.4720
$0.4720 / $0.5570 Buy Now
DISTI # 478-CB042D0274JBCTR-ND
DigiKey CAP FILM Min Qty: 3000 Lead time: 34 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.5112
$0.5112 Buy Now
DISTI # CB042D0274JBC
Avnet Americas Film Capacitor, 0.27 uF, 40 V, 50 V / 63 V, ± 5%, Metallized PET-HT Stacked, 2220 [5650 Metric] - Tape and Reel (Alt: CB042D0274JBC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.6429
$0.6429 Buy Now
DISTI # 581-CB042D0274JBC
Mouser Electronics Film Capacitors 63V 0.27uF 5% RoHS: Compliant 0
  • 3,000 $0.5010
  • 6,000 $0.5010
$0.5010 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks Container: Reel 0
Reel
  • 3,000 $0.3280
$0.3280 Buy Now
DISTI # CB042D0274JBC
Richardson RFPD FILM CAPACITOR RoHS: Compliant Min Qty: 3000 0
  • 3,000 $0.4500
$0.4500 Buy Now
DISTI # CB042D0274JBC
Avnet Abacus Film Capacitor, 0.27 uF, 40 V, 50 V / 63 V, � 5%, Metallized PET-HT Stacked, 2220 [5650 Metric] (Alt: CB042D0274JBC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CB042D0274JBC by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB042D0274JBC by Kyocera AVX Components

CB042D0274JBC
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2320
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Factory Lead Time
32 Weeks
Capacitance
0.27 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
2.8 mm
Length
5.8 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
NON-POLARIZED
Positive Tolerance
5%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Size Code
2220
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. CB042D0274JBC
    Kyocera AVX Components
    Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.27uF, Surface Mount, 2320, CHIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB042D0274JBC by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB042D0274JBC by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CB042D0274JBC would you like to use for your alert(s)?
  • Please alert me when CB042D0274JBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB042D0274JBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB042D0274JBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB042D0274JBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB042D0274JBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB042D0274JBC by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: