Part Details for CB042D0474J-- by Kyocera AVX Components
Overview of CB042D0474J-- by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB042D0474J--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P5582
|
Newark | Film Chip/Bulk Rohs Compliant: Yes |Kyocera Avx CB042D0474J- RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4370 / $0.4740 | Buy Now |
DISTI #
478-CB042D0474J---ND
|
DigiKey | CAP FILM Min Qty: 3000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4946 | Buy Now |
DISTI #
CB042D0474J--
|
Avnet Americas | Cap Film 0.47uF 63V PET-HT 5% (5.8 X 5 X 3.5mm) SMD 125°C Bulk - Bulk (Alt: CB042D0474J--) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6220 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$0.3570 | Buy Now |
DISTI #
CB042D0474J--
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$0.4400 | Buy Now |
Part Details for CB042D0474J--
CB042D0474J-- CAD Models
CB042D0474J-- Part Data Attributes
|
CB042D0474J--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB042D0474J--
Kyocera AVX Components
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 5.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |