CB042D0684KBC
Kyocera AVX Components
Description: Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2320, CHIP, ROHS COMPLIANT

Overview of CB042D0684KBC by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CB042D0684KBC by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 63W5962
Newark Film Chip/Bulk Rohs Compliant: Yes |Kyocera Avx CB042D0684KBC RoHS: Compliant Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.7890
$0.7890 Buy Now
DISTI # 478-CB042D0684KBC-ND
DigiKey CAP FILM Min Qty: 2300 Lead time: 34 Weeks Container: Bulk Temporarily Out of Stock
  • 2,300 $0.6362
$0.6362 Buy Now
DISTI # CB042D0684KBC
Avnet Americas Film Capacitor, 0.68 uF, 40 V, 50 V / 63 V, ± 10%, Metallized PET-HT Stacked, 2220 [5650 Metric] - Bulk (Alt: CB042D0684KBC) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 32 Weeks, 0 Days Container: Bulk 0
  • 2,300 $0.8001
$0.8001 Buy Now
DISTI # 581-CB042D0684KBC
Mouser Electronics Film Capacitors FILM CHIP RoHS: Compliant 0
  • 2,300 $0.6230
$0.6230 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 2300 Lead time: 32 Weeks Container: Bulk 0
Bulk
  • 2,300 $0.4080
$0.4080 Buy Now
DISTI # CB042D0684KBC
Richardson RFPD FILM CAPACITOR RoHS: Compliant Min Qty: 2300 0
  • 2,300 $0.5700
$0.5700 Buy Now
DISTI # CB042D0684KBC
Avnet Abacus Film Capacitor, 0.68 uF, 40 V, 50 V / 63 V, � 10%, Metallized PET-HT Stacked, 2220 [5650 Metric] (Alt: CB042D0684KBC) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for CB042D0684KBC by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB042D0684KBC by Kyocera AVX Components

CB042D0684KBC
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2320
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.45
Factory Lead Time
32 Weeks
Capacitance
0.68 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
4 mm
JESD-609 Code
e3
Length
5.8 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
NON-POLARIZED
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Size Code
2220
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
5 mm
Want to compare parts?
  1. CB042D0684KBC
    Kyocera AVX Components
    Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 2320, CHIP, ROHS COMPLIANT
    VS

Related Parts for CB042D0684KBC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB042D0684KBC by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB042D0684KBC by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CB042D0684KBC would you like to use for your alert(s)?
  • Please alert me when CB042D0684KBC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB042D0684KBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB042D0684KBC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB042D0684KBC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB042D0684KBC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB042D0684KBC by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: