Part Details for CB042E0334JBC by Kyocera AVX Components
Overview of CB042E0334JBC by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB042E0334JBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CB042E0334JBCTR-ND
|
DigiKey | CAP FILM Min Qty: 4600 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5801 | Buy Now |
DISTI #
CB042E0334JBC
|
Avnet Americas | Film Capacitor, 0.33 uF, 63 V, 100 V, ± 5%, Metallized PET-HT Stacked, 2220 [5650 Metric] - Tape and Reel (Alt: CB042E0334JBC) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.7566 | Buy Now |
DISTI #
581-CB042E0334JBC
|
Mouser Electronics | Film Capacitors 100V 0.33uF 5% RoHS: Compliant | 0 |
|
$0.5890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 2300 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.3860 | Buy Now |
DISTI #
CB042E0334JBC
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 2300 | 0 |
|
$0.5300 | Buy Now |
DISTI #
CB042E0334JBC
|
Avnet Abacus | Film Capacitor, 0.33 uF, 63 V, 100 V, � 5%, Metallized PET-HT Stacked, 2220 [5650 Metric] (Alt: CB042E0334JBC) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB042E0334JBC
CB042E0334JBC CAD Models
CB042E0334JBC Part Data Attributes
|
CB042E0334JBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB042E0334JBC
Kyocera AVX Components
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 2320, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CB042E0334JBC
This table gives cross-reference parts and alternative options found for CB042E0334JBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB042E0334JBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB042E0334J-- | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CB042E0334JBC vs CB042E0334J-- |