Part Details for CB042G0104KBC by Kyocera AVX Components
Overview of CB042G0104KBC by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB042G0104KBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P5585
|
Newark | Film Chip/Tape/Reel Rohs Compliant: Yes |Kyocera Avx CB042G0104KBC Min Qty: 2300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5380 / $0.6350 | Buy Now |
DISTI #
CB042G0104KBC-ND
|
DigiKey | CAP FILM 0.1UF 10% 250VDC 2220 Min Qty: 5700 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5616 | Buy Now |
DISTI #
CB042G0104KBC
|
Avnet Americas | Film Capacitor, 0.1 uF, 160 V, 250 V, ± 10%, Metallized PET-HT Stacked, 2220 [5650 Metric] - Tape and Reel (Alt: CB042G0104KBC) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.7325 | Buy Now |
DISTI #
581-CB042G0104K
|
Mouser Electronics | Film Capacitors 250V .10uF 10% RoHS: Compliant | 1693 |
|
$0.5200 / $1.5400 | Buy Now |
DISTI #
CB042G0104KBC
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 2300 | 0 |
|
$0.5200 | Buy Now |
DISTI #
CB042G0104KBC
|
Avnet Abacus | Film Capacitor, 0.1 uF, 160 V, 250 V, � 10%, Metallized PET-HT Stacked, 2220 [5650 Metric] (Alt: CB042G0104KBC) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB042G0104KBC
CB042G0104KBC CAD Models
CB042G0104KBC Part Data Attributes
|
CB042G0104KBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB042G0104KBC
Kyocera AVX Components
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 2320, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 5.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |