Part Details for CB042K0103K-- by Kyocera AVX Components
Overview of CB042K0103K-- by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB042K0103K--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P5588
|
Newark | Film Chip/Bulk Rohs Compliant: Yes |Kyocera Avx CB042K0103K- RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3410 / $0.4440 | Buy Now |
DISTI #
CB042K0103K-ND
|
DigiKey | CAP FILM 10000PF 10% 630VDC 2220 Min Qty: 4500 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3565 | Buy Now |
DISTI #
CB042K0103K--
|
Avnet Americas | TPC CHIP FILM CAP FILM CHIP BULK - Bulk (Alt: CB042K0103K--) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4650 | Buy Now |
DISTI #
581-CB042K0103K
|
Mouser Electronics | Film Capacitors 630V 0.010uF 10% RoHS: Compliant | 0 |
|
$0.3490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$0.2790 | Buy Now |
DISTI #
CB042K0103K--
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$0.3300 | Buy Now |
Part Details for CB042K0103K--
CB042K0103K-- CAD Models
CB042K0103K-- Part Data Attributes
|
CB042K0103K--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB042K0103K--
Kyocera AVX Components
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Length | 5.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |