Part Details for CB052E0474KBC by Kyocera AVX Components
Overview of CB052E0474KBC by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB052E0474KBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R3335
|
Newark | Film Chip/Tape/Reel Rohs Compliant: Yes |Kyocera Avx CB052E0474KBC Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7140 / $0.7970 | Buy Now |
DISTI #
478-6229-1-ND
|
DigiKey | CAP FILM 0.47UF 10% 100VDC 2824 Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2230 In Stock |
|
$0.6837 / $1.8200 | Buy Now |
DISTI #
CB052E0474KBC
|
Avnet Americas | Film Capacitor, 0.47 uF, 63 V, 100 V, ± 10%, Metallized PET-HT Stacked, 2824 [7260 Metric] - Tape and Reel (Alt: CB052E0474KBC) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.9441 | Buy Now |
DISTI #
581-CB052E0474KBC
|
Mouser Electronics | Film Capacitors 100V 0.47uF RoHS: Compliant | 629 |
|
$0.6760 / $1.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2250 Package Multiple: 2250 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.7440 | Buy Now |
DISTI #
CB052E0474KBC
|
TTI | Film Capacitors 100V 0.47uF RoHS: Compliant pbFree: Pb-Free Min Qty: 2250 Package Multiple: 2250 Container: Reel |
Americas - 2250 In Stock |
|
$0.6640 / $0.6910 | Buy Now |
DISTI #
CB052E0474KBC
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 2250 | 0 |
|
$0.6700 | Buy Now |
DISTI #
CB052E0474KBC
|
Avnet Abacus | Film Capacitor, 0.47 uF, 63 V, 100 V, � 10%, Metallized PET-HT Stacked, 2824 [7260 Metric] (Alt: CB052E0474KBC) RoHS: Compliant Min Qty: 2250 Package Multiple: 2250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CB052E0474KBC
CB052E0474KBC CAD Models
CB052E0474KBC Part Data Attributes
|
CB052E0474KBC
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CB052E0474KBC
Kyocera AVX Components
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 2824, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 4.4 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |